Print Page
492 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.790 | $1.79 |
| Total Price | $1.79 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 50+ | $1.040 |
| 100+ | $0.919 |
| 250+ | $0.892 |
| 500+ | $0.865 |
| 1000+ | $0.848 |
| 2500+ | $0.830 |
| 5000+ | $0.813 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1.5KE160CA-E3/54Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel15AN0268
Cut Tape60AC4017
Product RangeTRANSZORB
Technical Datasheet
Product RangeTRANSZORB
TVS PolarityBidirectional
Reverse Standoff Voltage136V
Clamping Voltage Max219V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage152V
Maximum Breakdown Voltage168V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB
Reverse Standoff Voltage
136V
Diode Case Style
DO-201
Minimum Breakdown Voltage
152V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
219V
No. of Pins
2Pins
Maximum Breakdown Voltage
168V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for 1.5KE160CA-E3/54
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

