Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No1.5KE160A-E3/54Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel78K1031
Cut Tape08R3824
Product RangeTRANSZORB 1.5KE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1400 | $0.617 | $863.80 |
| Total Price | $863.80 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1400+ | $0.617 |
| 2800+ | $0.616 |
| 4200+ | $0.604 |
| 7000+ | $0.591 |
| 14000+ | $0.579 |
| 35000+ | $0.567 |
| 70000+ | $0.554 |
Full Reel
| Quantity | Price |
|---|---|
| 1400+ | $0.639 |
| 4200+ | $0.638 |
| 7000+ | $0.625 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1.5KE160A-E3/54Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel78K1031
Cut Tape08R3824
Product RangeTRANSZORB 1.5KE Series
Technical Datasheet
Product RangeTRANSZORB 1.5KE Series
TVS PolarityUnidirectional
Reverse Standoff Voltage136V
Clamping Voltage Max219V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage152V
Maximum Breakdown Voltage168V
Peak Pulse Power Dissipation1.5kW
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB 1.5KE Series
Reverse Standoff Voltage
136V
Diode Case Style
DO-201
Minimum Breakdown Voltage
152V
Peak Pulse Power Dissipation
1.5kW
TVS Polarity
Unidirectional
Clamping Voltage Max
219V
No. of Pins
2Pins
Maximum Breakdown Voltage
168V
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for 1.5KE160A-E3/54
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
