Print Page
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.370 |
| 5+ | $11.620 |
| 10+ | $11.010 |
| 25+ | $10.130 |
| 50+ | $9.320 |
| 100+ | $8.570 |
| 250+ | $7.760 |
Price for:Each
Minimum: 1
Multiple: 1
$12.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No02C1000JFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.41K9368
Product RangeC Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)100ohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingThrough Hole
Product RangeC Series
NTC MountingThrough Hole
Thermistor Case Style-
Thermistor TerminalsWire Leaded
B-Constant-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)6s
Probe Material-
Probe Diameter-
Lead Length36.1mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 02C1000JF is a radial leaded NTC (Negative Temperature Coefficient) Thermistor conformally coated for standard PC board mounting or assembly in probes. The coating is baked-on phenolic for durability and long-term stability. It has tinned solid copper leads. The thermistor is applicable for temperature measurement, sensing and control in industrial, consumer and telecom applications, for on-board sensing or for accurate remote sensing in metal probes or housings.
- Small size
- Wide resistance range
- Available in point matched and curve tracking precision down to ±0.2°C
- 2 to 3.5mW/°C Dissipation constant
- 6 to 14s Thermal time constant
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics, Communications & Networking, Safety
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 5%
Product Range
C Series
Thermistor Case Style
-
B-Constant
-
NTC Case Size
-
Probe Material
-
Lead Length
36.1mm
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
100ohm
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
6s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

