Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No011-1-31Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12F4491
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $80.070 |
| 5+ | $70.060 |
| 10+ | $58.050 |
| 25+ | $52.040 |
| 50+ | $48.040 |
| 100+ | $47.080 |
Price for:Each
Minimum: 1
Multiple: 1
$80.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No011-1-31Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12F4491
Technical Datasheet
No. of Turns11Turns
Shaft Diameter6.35mm
Dial CompositionChrome
Product Range-
SVHCLead (25-Jun-2020)
Alternatives for 011-1-31
1 Product Found
Product Overview
The 011-1-31 is a 25.4mm Turn Dial made of brushed chrome finish with black markings. It has 6.35mm shaft diameter and it is suitable for use with precision potentiometers or other rotating devices. The indication is single counter type wheel and a graduated circular dial registering a total count of 11-turn. The single numeral in window (0 thru 10) indicates completed number of turns of the drive sleeve. The graduated circular dial indicates the percent of the partial turn of the drive sleeve. The accuracy is zero backlash between graduated dial and the drive sleeve.
- Round vernier scale
- Between 97 and 0 transfer point
- Rotation increasing indication - CW direction
- Rotation decreasing indication - CCW direction
Applications
Industrial
Technical Specifications
No. of Turns
11Turns
Dial Composition
Chrome
SVHC
Lead (25-Jun-2020)
Shaft Diameter
6.35mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
