Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI7315DN-T1-GE3Copy
Manufacturer Standard Lead Time62 weeks
Newark Part No.67X6875
Product RangeTrenchFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.948 |
| 12000+ | $0.918 |
| 18000+ | $0.853 |
| 30000+ | $0.788 |
| 60000+ | $0.767 |
| 150000+ | $0.754 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
$5,688.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7315DN-T1-GE3Copy
Manufacturer Standard Lead Time62 weeks
Newark Part No.67X6875
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id8.9A
Drain Source On State Resistance0.315ohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation52W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
8.9A
Transistor Case Style
PowerPAK 1212
Rds(on) Test Voltage
10V
Power Dissipation
52W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.315ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
TrenchFET Series
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
