Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoILD205TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel28X3029
Re-Reel61M6741RL
Cut Tape61M6741
Your Part Number
5,260 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.290 | $1.29 |
| Total Price | $1.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 50+ | $0.930 |
| 100+ | $0.697 |
| 250+ | $0.645 |
| 500+ | $0.593 |
| 1000+ | $0.560 |
| 2500+ | $0.529 |
| 5000+ | $0.493 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.542 |
| 6000+ | $0.510 |
| 10000+ | $0.488 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILD205TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel28X3029
Re-Reel61M6741RL
Cut Tape61M6741
No. of Channels2 Channel
Optocoupler Case StyleSOIC
No. of Pins8Pins
Forward Current If Max30mA
Isolation Voltage4kV
CTR Min40%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
4kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
30mA
CTR Min
40%
Product Range
-
Alternatives for ILD205T
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
