Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoGF1M-E3/5CA
Newark Part No.
Re-Reel60AC3672
Cut Tape60AC3672
Product RangeSUPERECTIFIER
Your Part Number
Technical Datasheet
595 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.670 | $0.048 |
| 10+ | $0.404 | $0.048 |
| 25+ | $0.389 | $0.048 |
| 50+ | $0.375 | $0.048 |
| 100+ | $0.361 | $0.048 |
| 250+ | $0.319 | $0.048 |
| 500+ | $0.277 | $0.048 |
| 1000+ | $0.228 | $0.048 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGF1M-E3/5CA
Newark Part No.
Re-Reel60AC3672
Cut Tape60AC3672
Product RangeSUPERECTIFIER
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.2V
Reverse Recovery Time2µs
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-214BA
No. of Pins2Pins
Product RangeSUPERECTIFIER
Qualification-
SVHCLead (07-Nov-2024)
Alternatives for GF1M-E3/5CA
2 Products Found
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
2µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.2V
Forward Surge Current
30A
Diode Case Style
DO-214BA
Product Range
SUPERECTIFIER
SVHC
Lead (07-Nov-2024)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability