Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY4053500R000J0L
Newark Part No.39T1718
Product RangeAccutrim 1240 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $108.040 |
| 5+ | $99.710 |
| 10+ | $91.380 |
| 25+ | $81.390 |
| 50+ | $73.720 |
| 100+ | $66.050 |
Price for:Each
Minimum: 1
Multiple: 1
$108.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY4053500R000J0L
Newark Part No.39T1718
Product RangeAccutrim 1240 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialMetal Foil
Adjustment TypeTop Adjust
Track Resistance500ohm
Potentiometer MountingThrough Hole
No. of Turns21Turns
Product RangeAccutrim 1240 Series
Power Rating250mW
Resistance Tolerance± 5%
Temperature Coefficient± 10ppm/°C
Trimmer Shape / Size1/4 Inch Square
Resistor Case / Package-
Product Length6.35mm
Product Width4.45mm
Product Height6.35mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Through Hole
Product Range
Accutrim 1240 Series
Resistance Tolerance
± 5%
Trimmer Shape / Size
1/4 Inch Square
Product Length
6.35mm
Product Height
6.35mm
Operating Temperature Max
150°C
MSL
-
Element Material
Metal Foil
Track Resistance
500ohm
No. of Turns
21Turns
Power Rating
250mW
Temperature Coefficient
± 10ppm/°C
Resistor Case / Package
-
Product Width
4.45mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
