Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14880R02500B89R
Newark Part No.34AK3114
Product RangeCSM Series
Your Part Number
Technical Datasheet
788 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.290 |
| 10+ | $7.000 |
| 25+ | $6.150 |
| 50+ | $5.740 |
| 100+ | $5.190 |
| 250+ | $4.970 |
| 500+ | $4.540 |
Price for:Each
Minimum: 1
Multiple: 1
$7.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14880R02500B89R
Newark Part No.34AK3114
Product RangeCSM Series
Technical Datasheet
Resistance0.025ohm
Product RangeCSM Series
Resistor Case / Package3637 [9194 Metric]
Power Rating2W
Resistance Tolerance± 0.1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 35ppm/°C
Product Length9.14mm
Product Width9.39mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.025ohm
Resistor Case / Package
3637 [9194 Metric]
Resistance Tolerance
± 0.1%
Temperature Coefficient
± 35ppm/°C
Product Width
9.39mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CSM Series
Power Rating
2W
Resistor Technology
Metal Strip
Product Length
9.14mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability