Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoSMR1D 250R 0.01%
Newark Part No.35H5037
Product RangeSMR1D Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.970 |
| 5+ | $25.670 |
| 10+ | $24.360 |
| 25+ | $21.900 |
| 50+ | $20.010 |
| 100+ | $19.580 |
| 250+ | $19.000 |
Price for:Each
Minimum: 4
Multiple: 1
$107.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoSMR1D 250R 0.01%
Newark Part No.35H5037
Product RangeSMR1D Series
Technical Datasheet
Resistance250ohm
Resistor Case / PackageSMD
Power Rating250mW
Product RangeSMR1D Series
Resistor TechnologyMetal Foil
Resistor TypePrecision
Resistance Tolerance± 0.01%
Temperature Coefficient± 0.6ppm/°C
Voltage Rating54V
Product Length5.99mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
250ohm
Power Rating
250mW
Resistor Technology
Metal Foil
Resistance Tolerance
± 0.01%
Voltage Rating
54V
Product Width
3.2mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Resistor Case / Package
SMD
Product Range
SMR1D Series
Resistor Type
Precision
Temperature Coefficient
± 0.6ppm/°C
Product Length
5.99mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for SMR1D 250R 0.01%
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate