Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL22 14005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72J6823
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $3.150 |
Price for:Each
Minimum: 500
Multiple: 500
$1,575.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL22 14005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72J6823
Technical Datasheet
Disc Size22mm
Resistance (25°C)14ohm
Maximum Energy Rating at 25°C75J
Maximum Steady State Current at 25°C5A
SVHCTo Be Advised
Technical Specifications
Disc Size
22mm
Maximum Energy Rating at 25°C
75J
SVHC
To Be Advised
Resistance (25°C)
14ohm
Maximum Steady State Current at 25°C
5A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
