Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL05 10003Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.72J6667
Product RangeSL05 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $0.795 |
| 2500+ | $0.727 |
Price for:Each
Minimum: 2000
Multiple: 2000
$1,590.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL05 10003Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.72J6667
Product RangeSL05 Series
Technical Datasheet
Product RangeSL05 Series
Disc Size5mm
Resistance (25°C)10ohm
Approvals-
Maximum Energy Rating at 25°C2J
Maximum Steady State Current at 25°C3A
SVHCTo Be Advised
Technical Specifications
Product Range
SL05 Series
Resistance (25°C)
10ohm
Maximum Energy Rating at 25°C
2J
SVHC
To Be Advised
Disc Size
5mm
Approvals
-
Maximum Steady State Current at 25°C
3A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
