Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.060 |
| 5+ | $39.190 |
| 10+ | $37.400 |
| 25+ | $34.260 |
| 50+ | $31.550 |
| 100+ | $30.970 |
| 250+ | $29.350 |
Price for:Each
Minimum: 1
Multiple: 1
$41.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoWS17E
Newark Part No.79AK2920
Driver TypeWoofer
External Diameter - Metric-mm
Impedance8ohm
Power Rating Nom60W
External Width - Metric165mm
Resonant Frequency45Hz
Sound Pressure Level (SPL)88dBA
Speaker ShapeRound with Square Frame
External Diameter - Imperial-"
External Width - Imperial6.496"
Frequency Response Min41Hz
Frequency Response Max7kHz
Product Range-
Speaker MountingPanel Mount
Speaker MountingPanel Mount
Power Rating Max90W
External Length - Metric188mm
External Depth - Metric75mm
External Length - Imperial7.402"
External Depth - Imperial2.953"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
External Width - Metric
165mm
Sound Pressure Level (SPL)
88dBA
External Diameter - Imperial
-"
Frequency Response Min
41Hz
Product Range
-
Speaker Mounting
Panel Mount
External Length - Metric
188mm
External Length - Imperial
7.402"
SVHC
No SVHC (25-Jun-2025)
External Diameter - Metric
-mm
Power Rating Nom
60W
Resonant Frequency
45Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
6.496"
Frequency Response Max
7kHz
Speaker Mounting
Panel Mount
Power Rating Max
90W
External Depth - Metric
75mm
External Depth - Imperial
2.953"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
