Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part NoWS17ECopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK2920
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.750 |
| 5+ | $38.900 |
| 10+ | $37.120 |
| 25+ | $34.010 |
| 50+ | $31.320 |
| 100+ | $30.740 |
| 250+ | $29.140 |
Price for:Each
Minimum: 1
Multiple: 1
$40.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoWS17ECopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK2920
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric-mm
Power Rating Nom60W
External Width - Metric165mm
Resonant Frequency45Hz
Sound Pressure Level (SPL)88dBA
Speaker ShapeRound with Square Frame
External Diameter - Imperial-"
External Width - Imperial6.496"
Frequency Response Min41Hz
Frequency Response Max7kHz
Product Range-
Speaker MountingPanel Mount
Speaker MountingPanel Mount
Power Rating Max90W
External Length - Metric188mm
External Depth - Metric75mm
External Length - Imperial7.402"
External Depth - Imperial2.953"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
-mm
External Width - Metric
165mm
Sound Pressure Level (SPL)
88dBA
External Diameter - Imperial
-"
Frequency Response Min
41Hz
Product Range
-
Speaker Mounting
Panel Mount
External Length - Metric
188mm
External Length - Imperial
7.402"
SVHC
No SVHC (25-Jun-2025)
Impedance
8ohm
Power Rating Nom
60W
Resonant Frequency
45Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
6.496"
Frequency Response Max
7kHz
Speaker Mounting
Panel Mount
Power Rating Max
90W
External Depth - Metric
75mm
External Depth - Imperial
2.953"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate