Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISATON |
|---|---|
| Manufacturer Part No | BF 45, 8 OHMCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 56AJ9519 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
8 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.550 |
| 10+ | $23.430 |
| 25+ | $21.480 |
| 50+ | $20.150 |
| 100+ | $19.070 |
| 250+ | $17.980 |
| 500+ | $17.610 |
Price for:Each
Minimum: 1
Multiple: 1
$29.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISATON |
|---|---|
| Manufacturer Part No | BF 45, 8 OHMCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 56AJ9519 |
| Technical Datasheet | |
| Driver Type | Full-range |
| Impedance | 8ohm |
| External Diameter - Metric | - |
| External Width - Metric | 61mm |
| Power Rating Nom | 4W |
| Resonant Frequency | 160Hz |
| Sound Pressure Level (SPL) | 79dB |
| Speaker Shape | Round |
| External Diameter - Imperial | - |
| External Width - Imperial | 2.402" |
| Product Dimensions | 45mm x 26mm |
| Frequency Response Min | 90Hz |
| Frequency Range | 90Hz to 20kHz |
| Frequency Response Max | 20kHz |
| Temperature Grade | - |
| IP Rating | - |
| IP Rating | - |
| Product Range | - |
| Speaker Mounting | Bare Mount |
| Speaker Mounting | Bare Mount |
| Power Rating Max | 8W |
| External Length - Metric | 45mm |
| External Depth - Metric | 26mm |
| External Length - Imperial | 1.772" |
| External Depth - Imperial | 1.024" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Driver Type | Full-range |
|---|---|
| External Diameter - Metric | - |
| Power Rating Nom | 4W |
| Sound Pressure Level (SPL) | 79dB |
| External Diameter - Imperial | - |
| Product Dimensions | 45mm x 26mm |
| Frequency Range | 90Hz to 20kHz |
| Temperature Grade | - |
| IP Rating | - |
| Speaker Mounting | Bare Mount |
| Power Rating Max | 8W |
| External Depth - Metric | 26mm |
| External Depth - Imperial | 1.024" |
| Impedance | 8ohm |
|---|---|
| External Width - Metric | 61mm |
| Resonant Frequency | 160Hz |
| Speaker Shape | Round |
| External Width - Imperial | 2.402" |
| Frequency Response Min | 90Hz |
| Frequency Response Max | 20kHz |
| IP Rating | - |
| Product Range | - |
| Speaker Mounting | Bare Mount |
| External Length - Metric | 45mm |
| External Length - Imperial | 1.772" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
