Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part No2849Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38AC3033
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.020 |
| 10+ | $7.110 |
| 25+ | $6.500 |
| 50+ | $6.080 |
| 100+ | $5.700 |
| 250+ | $5.240 |
| 500+ | $4.970 |
Price for:Each
Minimum: 1
Multiple: 1
$9.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2849Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38AC3033
Technical Datasheet
Driver TypeMiniature
External Diameter - Metric45mm
Impedance8ohm
Power Rating Nom1W
External Width - Metric-mm
Resonant Frequency520Hz
Sound Pressure Level (SPL)83dB
Speaker ShapeRound
External Diameter - Imperial1.772"
External Width - Imperial-"
Product Dimensions45mm x 18mm
Frequency Range300Hz to 14kHz
Frequency Response Min300Hz
Frequency Response Max14kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Speaker Mounting0
Power Rating Max2W
External Length - Metric-mm
External Depth - Metric18mm
External Length - Imperial-"
External Depth - Imperial0.709"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Miniature
Impedance
8ohm
External Width - Metric
-mm
Sound Pressure Level (SPL)
83dB
External Diameter - Imperial
1.772"
Product Dimensions
45mm x 18mm
Frequency Response Min
300Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
Power Rating Max
2W
External Depth - Metric
18mm
External Depth - Imperial
0.709"
External Diameter - Metric
45mm
Power Rating Nom
1W
Resonant Frequency
520Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Range
300Hz to 14kHz
Frequency Response Max
14kHz
IP Rating
-
Product Range
-
Speaker Mounting
0
External Length - Metric
-mm
External Length - Imperial
-"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 2849
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
