Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part No2823Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.54X6586
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.730 |
| 5+ | $17.620 |
| 10+ | $15.510 |
| 25+ | $14.130 |
| 100+ | $12.310 |
| 500+ | $10.950 |
| 1000+ | $10.730 |
Price for:Each
Minimum: 1
Multiple: 1
$19.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2823Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.54X6586
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric23mm
Power Rating Nom200mW
External Width - Metric-mm
Resonant Frequency1.7kHz
Sound Pressure Level (SPL)73dB
Speaker ShapeRound
External Diameter - Imperial0.906"
External Width - Imperial-"
Product Dimensions23mm x 8.6mm
Frequency Response Min900Hz
Frequency Range900Hz to 16kHz
Frequency Response Max16kHz
Temperature Grade-
IP Rating-
Speaker MountingThrough Hole
IP Rating-
Product Range-
Speaker MountingThrough Hole
Power Rating Max500mW
External Length - Metric-mm
External Depth - Metric8.6mm
External Length - Imperial-"
External Depth - Imperial0.339"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
23mm
External Width - Metric
-mm
Sound Pressure Level (SPL)
73dB
External Diameter - Imperial
0.906"
Product Dimensions
23mm x 8.6mm
Frequency Range
900Hz to 16kHz
Temperature Grade
-
Speaker Mounting
Through Hole
Product Range
-
Power Rating Max
500mW
External Depth - Metric
8.6mm
External Depth - Imperial
0.339"
Impedance
8ohm
Power Rating Nom
200mW
Resonant Frequency
1.7kHz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Response Min
900Hz
Frequency Response Max
16kHz
IP Rating
-
IP Rating
-
Speaker Mounting
Through Hole
External Length - Metric
-mm
External Length - Imperial
-"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
