Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part No2812Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38AC3027
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.470 |
| 10+ | $7.540 |
| 25+ | $6.920 |
| 50+ | $6.490 |
| 100+ | $6.110 |
| 250+ | $5.640 |
| 500+ | $5.330 |
Price for:Each
Minimum: 1
Multiple: 1
$9.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2812Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38AC3027
Technical Datasheet
Driver TypeMiniature
External Diameter - Metric-mm
Impedance8ohm
External Width - Metric14mm
Power Rating Nom1W
Resonant Frequency950Hz
Sound Pressure Level (SPL)72dB
Speaker ShapeOval with Rectangular Frame
External Diameter - Imperial-"
External Width - Imperial0.551"
Frequency Response Min500Hz
Frequency Response Max20kHz
Speaker MountingPanel Mount
Product Range-
Speaker MountingPanel Mount
Power Rating Max1.5W
External Length - Metric25mm
External Depth - Metric5.3mm
External Length - Imperial0.984"
External Depth - Imperial0.209"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Miniature
Impedance
8ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
72dB
External Diameter - Imperial
-"
Frequency Response Min
500Hz
Speaker Mounting
Panel Mount
Speaker Mounting
Panel Mount
External Length - Metric
25mm
External Length - Imperial
0.984"
SVHC
No SVHC (25-Jun-2025)
External Diameter - Metric
-mm
External Width - Metric
14mm
Resonant Frequency
950Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
0.551"
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
1.5W
External Depth - Metric
5.3mm
External Depth - Imperial
0.209"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
