Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-025-115Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.88AH1577
Product RangeVTX-214-025 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.340 |
| 5+ | $36.700 |
| 10+ | $35.140 |
| 25+ | $33.380 |
| 50+ | $31.180 |
| 100+ | $29.420 |
Price for:Each
Minimum: 1
Multiple: 1
$39.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-025-115Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.88AH1577
Product RangeVTX-214-025 Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max25W
Output Voltage - Output 115VDC
Output Current - Output 11.666A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 305V AC
Width27.5mm
Height23.5mm
Depth52.5mm
Product RangeVTX-214-025 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
25W
Output Current - Output 1
1.666A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 305V AC
Height
23.5mm
Product Range
VTX-214-025 Series
No. of Outputs
1 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
27.5mm
Depth
52.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
