Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-005-0524Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.96Y9851
Product RangeVTX-214-005 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.960 |
| 5+ | $12.250 |
| 10+ | $11.670 |
| 25+ | $10.830 |
| 50+ | $10.050 |
| 100+ | $9.340 |
| 250+ | $8.570 |
Price for:Each
Minimum: 1
Multiple: 1
$12.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-005-0524Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.96Y9851
Product RangeVTX-214-005 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Power Max5W
Output Voltage - Output 15VDC
Output Current - Output 1500mA
Output Voltage - Output 224VDC
Output Current - Output 2100mA
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Width32.5mm
Height19.5mm
Depth27.5mm
Product RangeVTX-214-005 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5W
Output Current - Output 1
500mA
Output Current - Output 2
100mA
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Height
19.5mm
Product Range
VTX-214-005 Series
No. of Outputs
2 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
24VDC
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
32.5mm
Depth
27.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
