Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VIGORTRONIX |
|---|---|
| Manufacturer Part No | VTX-214-003-305XCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 31AC2662 |
| Product Range | VTX-214-003 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.640 |
| 5+ | $10.060 |
| 10+ | $9.580 |
| 25+ | $8.890 |
| 50+ | $8.260 |
| 100+ | $7.670 |
| 250+ | $7.040 |
Price for:Each
Minimum: 1
Multiple: 1
$10.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VIGORTRONIX |
|---|---|
| Manufacturer Part No | VTX-214-003-305XCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 31AC2662 |
| Product Range | VTX-214-003 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 3W |
| Output Voltage - Output 1 | 5VDC |
| Output Current - Output 1 | 600mA |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 90V AC to 305V AC |
| Width | 24mm |
| Height | 15mm |
| Depth | 37mm |
| Product Range | VTX-214-003 Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 3W |
| Output Current - Output 1 | 600mA |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Input Voltage VAC | 90V AC to 305V AC |
| Height | 15mm |
| Product Range | VTX-214-003 Series |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 5VDC |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Width | 24mm |
| Depth | 37mm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
