Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VIGORTRONIX |
|---|---|
| Manufacturer Part No | VTX-214-003-206Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 40Y2672 |
| Product Range | VTX-214-003 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.920 |
| 5+ | $9.380 |
| 10+ | $8.940 |
| 25+ | $8.290 |
| 50+ | $7.710 |
| 100+ | $7.160 |
| 250+ | $6.570 |
Price for:Each
Minimum: 1
Multiple: 1
$9.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VIGORTRONIX |
|---|---|
| Manufacturer Part No | VTX-214-003-206Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 40Y2672 |
| Product Range | VTX-214-003 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 3W |
| Output Voltage - Output 1 | 6VDC |
| Output Current - Output 1 | 500mA |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 90V AC to 265V AC |
| Width | 23mm |
| Height | 19mm |
| Depth | 24mm |
| Product Range | VTX-214-003 Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 3W |
| Output Current - Output 1 | 500mA |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Input Voltage VAC | 90V AC to 265V AC |
| Height | 19mm |
| Product Range | VTX-214-003 Series |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 6VDC |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Width | 23mm |
| Depth | 24mm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
