Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-186-500Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81R3465
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $165.700 |
| 5+ | $152.930 |
| 10+ | $145.850 |
| 25+ | $137.300 |
| 50+ | $128.340 |
| 100+ | $120.530 |
| 10000+ | $117.610 |
Price for:Each
Minimum: 1
Multiple: 1
$165.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-186-500Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81R3465
Technical Datasheet
Voltage FunctionStep-Up / Step-Down
Input Voltage110V, 220V, 230V, 240V
Output Voltage110V, 220V, 230V, 240V
Power Rating500VA
Output Current-
Isolation Voltage-
Transformer MountingChassis Mount
Input ConnectionTerminal Block
Output ConnectionTerminal Block
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Voltage Function
Step-Up / Step-Down
Output Voltage
110V, 220V, 230V, 240V
Output Current
-
Transformer Mounting
Chassis Mount
Output Connection
Terminal Block
SVHC
No SVHC (21-Jan-2025)
Input Voltage
110V, 220V, 230V, 240V
Power Rating
500VA
Isolation Voltage
-
Input Connection
Terminal Block
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
