Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-500-235
Newark Part No.99AC4579
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $111.070 |
| 5+ | $101.640 |
| 10+ | $100.270 |
| 25+ | $98.020 |
| 50+ | $93.520 |
| 100+ | $85.280 |
| 250+ | $78.030 |
Price for:Each
Minimum: 1
Multiple: 1
$111.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-500-235
Newark Part No.99AC4579
Technical Datasheet
Power Rating500VA
Primary Voltages115V, 230V
Secondary Voltages2 x 35V
Winding TypeDual Primary, Dual Secondary
Toroid CenterOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Height60mm
Secondary Current Nom7.14A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Rating
500VA
Secondary Voltages
2 x 35V
Toroid Center
Open
Transformer Terminals
Wire Leaded
Secondary Current Nom
7.14A
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
115V, 230V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Height
60mm
Product Range
-
Technical Docs (1)
Alternatives for VTX-146-500-235
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate