Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-500-230Copy
Newark Part No.02AH4793
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $107.090 |
| 5+ | $97.730 |
| 10+ | $96.370 |
| 25+ | $94.140 |
| 50+ | $89.670 |
| 100+ | $81.490 |
| 250+ | $74.290 |
Price for:Each
Minimum: 1
Multiple: 1
$107.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-500-230Copy
Newark Part No.02AH4793
Technical Datasheet
Power Rating500VA
Primary Voltages115V, 230V
Secondary Voltages2 x 30V
Winding TypeDual Primary, Dual Secondary
Toroid CenterOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Height60mm
Secondary Current Nom8.33A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Rating
500VA
Secondary Voltages
2 x 30V
Toroid Center
Open
Transformer Terminals
Wire Leaded
Secondary Current Nom
8.33A
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
115V, 230V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Height
60mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
