Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-300-235
Newark Part No.02AH4792
Technical Datasheet
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.040 |
| 5+ | $69.580 |
| 10+ | $68.640 |
| 25+ | $67.100 |
| 50+ | $64.020 |
| 100+ | $58.380 |
| 250+ | $53.420 |
Price for:Each
Minimum: 1
Multiple: 1
$76.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-300-235
Newark Part No.02AH4792
Technical Datasheet
Power Rating300VA
Primary Voltages115V, 230V
Secondary Voltages2 x 35V
Winding TypeDual Primary, Dual Secondary
Toroid CenterOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Height54mm
Secondary Current Nom4.28A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Rating
300VA
Secondary Voltages
2 x 35V
Toroid Center
Open
Transformer Terminals
Wire Leaded
Secondary Current Nom
4.28A
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
115V, 230V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Height
54mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate