Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.050 |
| 5+ | $39.460 |
| 10+ | $38.430 |
| 25+ | $37.760 |
| 50+ | $36.140 |
| 100+ | $32.910 |
| 250+ | $29.920 |
Price for:Each
Minimum: 1
Multiple: 1
$43.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-120-209
Newark Part No.44AC7808
Technical Datasheet
Power Rating120VA
Primary Voltages115V, 230V
Secondary Voltages2 x 9V
Winding TypeDual Primary, Dual Secondary
Toroid CenterOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Height45mm
Secondary Current Nom6.66A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Rating
120VA
Secondary Voltages
2 x 9V
Toroid Center
Open
Transformer Terminals
Wire Leaded
Secondary Current Nom
6.66A
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
115V, 230V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Height
45mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
