Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-030-224Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.44AC7800
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.830 |
| 5+ | $23.140 |
| 10+ | $22.140 |
| 25+ | $21.010 |
| 50+ | $19.600 |
| 100+ | $18.470 |
Price for:Each
Minimum: 1
Multiple: 1
$24.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-030-224Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.44AC7800
Technical Datasheet
Power Rating30VA
Primary Voltages115V, 230V
Secondary Voltages2 x 24V
Winding TypeDual Primary, Dual Secondary
Toroid CenterOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Height32mm
Secondary Current Nom625mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Rating
30VA
Secondary Voltages
2 x 24V
Toroid Center
Open
Transformer Terminals
Wire Leaded
Secondary Current Nom
625mA
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
115V, 230V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Height
32mm
Product Range
-
Technical Docs (1)
Alternatives for VTX-146-030-224
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
