Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-120-4206-215Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.10R9226
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.250 |
| 5+ | $12.080 |
| 10+ | $11.820 |
| 25+ | $11.570 |
| 50+ | $11.030 |
| 100+ | $10.060 |
| 250+ | $9.110 |
Price for:Each
Minimum: 1
Multiple: 1
$13.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-120-4206-215Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.10R9226
Technical Datasheet
PCB Transformer TypeOpen Frame Safety Isolating
Primary Voltages230V
Secondary Voltages2 x 15V
Power Rating6VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Dual Secondary
Current Rating200mA
Isolation Voltage-
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PCB Transformer Type
Open Frame Safety Isolating
Secondary Voltages
2 x 15V
Frequency Range
50Hz / 60Hz
Current Rating
200mA
Transformer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
230V
Power Rating
6VA
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
