Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-111-006Copy
Newark Part No.33P8729
Product RangeVTX Pulse Series
Your Part Number
110 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.100 |
| 10+ | $3.920 |
| 25+ | $3.710 |
| 50+ | $3.500 |
| 100+ | $3.370 |
| 250+ | $3.090 |
| 500+ | $2.760 |
| 1000+ | $2.670 |
Price for:Each
Minimum: 1
Multiple: 1
$4.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-111-006Copy
Newark Part No.33P8729
Product RangeVTX Pulse Series
Technical Datasheet
Turns Ratio1:1+1
Inductance6mH
DC Resistance1.32ohm
ET Constant200Vµs
Isolation Voltage2.8kV
Product RangeVTX Pulse Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1:1+1
DC Resistance
1.32ohm
Isolation Voltage
2.8kV
SVHC
No SVHC (21-Jan-2025)
Inductance
6mH
ET Constant
200Vµs
Product Range
VTX Pulse Series
Technical Docs (1)
Alternatives for VTX-111-006
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
