Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIDEK
Manufacturer Part No9376-2
Newark Part No.74M7909
Your Part Number
Technical Datasheet
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.250 |
| 10+ | $4.830 |
| 25+ | $4.480 |
| 50+ | $4.180 |
| 100+ | $3.940 |
| 250+ | $3.720 |
| 500+ | $3.510 |
| 1000+ | $3.350 |
Price for:Each
Minimum: 1
Multiple: 1
$5.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No9376-2
Newark Part No.74M7909
Technical Datasheet
Connector Type AMini-DIN Plug, 6 Way (PS/2)
Connector Type BMini-DIN Socket, 6 Way (PS/2)
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorGrey
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini-DIN Plug, 6 Way (PS/2)
Cable Length - Imperial
6.6ft
Jacket Color
Grey
SVHC
To Be Advised
Connector Type B
Mini-DIN Socket, 6 Way (PS/2)
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate