Print Page
Image is for illustrative purposes only. Please refer to product description.

87 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.250 |
| 3+ | $7.120 |
| 10+ | $7.000 |
Price for:Each
Minimum: 1
Multiple: 1
$7.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No2996-3BCopy
Newark Part No.10R4708
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Jacket ColorBlue
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product Range-
SVHCTo Be Advised
Product Overview
The 2996-3B is a Cat6 Booted UTP Patch Cable with RJ45 plug to RJ45 plug. The fully molded assemblies feature high quality RJ45 connectors ensuring system quality and integrity. Designed to give quality assured, fault-free data/voice transmission within high speed Gigabit style networks.
- Fully molded cables incorporating the use of high quality RJ45 plugs
- Manufactured using high quality 50μinch gold RJ45 plugs and UL approved Cat.6 stranded cable
- 24AWG Cat.6 UTP cable with built-in center spine which separates out each of the 4 twisted pairs
- Fully backward compatible cables with both Cat.5 and Cat.5E networks and systems
Applications
Communications & Networking
Technical Specifications
LAN Category
Cat6
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Cable Length - Metric
3m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Blue
Cable Length - Imperial
9.8ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 2996-3B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
