Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIDEK
Manufacturer Part No2965-3BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74M6862
Product Range2965 Series
Your Part Number
525 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.440 |
| 10+ | $6.160 |
| 25+ | $5.790 |
| 50+ | $5.370 |
| 100+ | $5.050 |
| 250+ | $4.670 |
| 500+ | $4.250 |
| 1000+ | $4.050 |
Price for:Each
Minimum: 1
Multiple: 1
$6.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No2965-3BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74M6862
Product Range2965 Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorBlack
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product Range2965 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
3m
Product Range
2965 Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Black
Cable Length - Imperial
9.8ft
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 2965-3BK
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
