Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIDEK
Manufacturer Part No2965-2BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74M6842
Product Range2965 Series
Your Part Number
735 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.330 |
| 10+ | $4.140 |
| 25+ | $3.890 |
| 50+ | $3.620 |
| 100+ | $3.410 |
| 250+ | $3.160 |
| 500+ | $2.880 |
| 1000+ | $2.740 |
Price for:Each
Minimum: 1
Multiple: 1
$4.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No2965-2BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74M6842
Product Range2965 Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorBlue
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range2965 Series
SVHCTo Be Advised
Product Overview
The 2965 series 24AWG premium enhanced CAT-5e UTP Patch Cables are available in 15 colours, the extensive range of patch cables are designed for CAT-5e networking requirements. Each cable is manufactured to the highest standards and specification from stranded CAT-5e cable and high quality RJ45 plugs on each end. They are fully tested and fitted with short bodied connectors and integral strain relief boots on either side. Designed for advanced bandwidth frequency systems and increased network speeds.
- 50μ Gold RJ45 plugs
- To reduce crosstalk, short bodied connectors maintain speed and data integrity
- Molded design suitable for advanced and new build networks
Applications
Communications & Networking, Industrial
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
2m
Product Range
2965 Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Blue
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
