Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIDEK
Manufacturer Part No2218D-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74M6534
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.540 |
| 10+ | $14.490 |
| 25+ | $13.590 |
| 50+ | $12.820 |
| 100+ | $12.190 |
| 250+ | $11.570 |
Price for:Each
Minimum: 1
Multiple: 1
$15.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No2218D-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74M6534
Technical Datasheet
Connector Type ADVI-I Plug
Connector Type BDVI-D Socket
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorWhite
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
DVI-I Plug
Cable Length - Imperial
6.6ft
Jacket Color
White
SVHC
To Be Advised
Connector Type B
DVI-D Socket
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
