Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVERO
Manufacturer Part NoSEP-96Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.95M0424
Your Part Number
212 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.620 |
| 5+ | $14.830 |
| 10+ | $13.920 |
| 25+ | $13.040 |
| 50+ | $12.090 |
| 100+ | $11.450 |
| 250+ | $10.610 |
Price for:Each
Minimum: 1
Multiple: 1
$15.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Board Type
Eurocard
Hole Diameter
1.02mm
External Width
160mm
SVHC
No SVHC (04-Feb-2026)
Board Material
Epoxy Paper
External Height
100mm
Board Thickness
1.6mm
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
