Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVERO
Manufacturer Part No75-265742Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.25M0732
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.070 |
| 5+ | $24.370 |
| 10+ | $23.370 |
| 25+ | $22.230 |
| 50+ | $20.820 |
| 100+ | $19.680 |
Price for:Each
Minimum: 1
Multiple: 1
$26.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERO
Manufacturer Part No75-265742Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.25M0732
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric65mm
External Width - Metric180mm
External Depth - Metric120mm
IP Rating-
IP Rating-
Body ColorGrey
NEMA Rating-
External Height - Imperial2.56"
External Width - Imperial7.09"
External Depth - Imperial4.72"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
65mm
External Depth - Metric
120mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
7.09"
Product Range
-
Enclosure Material
ABS
External Width - Metric
180mm
IP Rating
-
Body Color
Grey
External Height - Imperial
2.56"
External Depth - Imperial
4.72"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
