Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVERO
Manufacturer Part No75-265740Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25M0734
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.050 |
| 5+ | $41.170 |
| 10+ | $39.480 |
| 25+ | $37.560 |
| 50+ | $35.170 |
| 100+ | $33.250 |
Price for:Each
Minimum: 1
Multiple: 1
$44.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERO
Manufacturer Part No75-265740Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25M0734
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric140mm
External Width - Metric205mm
External Depth - Metric110mm
IP Rating-
IP Rating-
Body ColorGrey
NEMA Rating-
External Height - Imperial5.51"
External Width - Imperial8.07"
External Depth - Imperial4.33"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
140mm
External Depth - Metric
110mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
8.07"
Product Range
-
Enclosure Material
ABS
External Width - Metric
205mm
IP Rating
-
Body Color
Grey
External Height - Imperial
5.51"
External Depth - Imperial
4.33"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
