Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVERO
Manufacturer Part No75-227895Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25M5270
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.850 |
| 5+ | $13.140 |
| 10+ | $12.310 |
| 25+ | $11.510 |
| 50+ | $10.650 |
| 100+ | $10.070 |
| 250+ | $9.300 |
Price for:Each
Minimum: 1
Multiple: 1
$13.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERO
Manufacturer Part No75-227895Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25M5270
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric89.9mm
External Width - Metric50mm
External Depth - Metric24mm
IP RatingIP64
IP RatingIP64
Body ColorGrey
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial1.97"
External Depth - Imperial0.94"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 75-227895 is a grey Handheld Case made of ABS (Acrylonitrile Butadiene Styrene). This enclosure boasts an attractive, lightly textured non-scratch finish which has been achieved using unique chemical etch process. The enclosure is a simple two part construction with plastic end panels which are readily push fitted between two ribs in the case moulding. This, together with the tongue-and-groove joint which connects the two covers, achieves the IP62 seal against the ingress of dust and water.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
89.9mm
External Depth - Metric
24mm
IP Rating
IP64
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
-
Enclosure Material
ABS
External Width - Metric
50mm
IP Rating
IP64
Body Color
Grey
External Height - Imperial
3.54"
External Depth - Imperial
0.94"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 75-227895
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
