Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVERO
Manufacturer Part No503-232986LCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25M4155
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.980 |
| 5+ | $36.440 |
| 10+ | $34.940 |
| 25+ | $33.240 |
| 50+ | $31.130 |
| 100+ | $29.430 |
Price for:Each
Minimum: 1
Multiple: 1
$38.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERO
Manufacturer Part No503-232986LCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25M4155
Technical Datasheet
Panel TypeRear Panel
Rack U Height3U
Panel MaterialSteel
Body ColorGrey
For Use With19" Rack Cases
External Height - Metric133.35mm
External Width - Metric436mm
External Height - Imperial5.25"
External Width - Imperial17.17"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Rear Panel
Panel Material
Steel
For Use With
19" Rack Cases
External Width - Metric
436mm
External Width - Imperial
17.17"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
3U
Body Color
Grey
External Height - Metric
133.35mm
External Height - Imperial
5.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
