Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVERO
Manufacturer Part No503-232971BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25M4147
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.640 |
| 5+ | $32.380 |
| 10+ | $31.040 |
| 25+ | $29.540 |
| 50+ | $27.660 |
| 100+ | $26.150 |
Price for:Each
Minimum: 1
Multiple: 1
$34.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERO
Manufacturer Part No503-232971BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25M4147
Technical Datasheet
Panel TypeFront Panel
Rack U Height1U
Panel MaterialAluminium
Body ColorGrey
For Use With19" Rack Cases
External Height - Metric44.45mm
External Width - Metric482.6mm
External Height - Imperial1.75"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminium
For Use With
19" Rack Cases
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
1U
Body Color
Grey
External Height - Metric
44.45mm
External Height - Imperial
1.75"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
