Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVERO
Manufacturer Part No503-232965HCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25M4146
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.800 |
| 5+ | $67.940 |
| 10+ | $65.970 |
| 25+ | $63.000 |
| 50+ | $58.920 |
Price for:Each
Minimum: 1
Multiple: 1
$71.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERO
Manufacturer Part No503-232965HCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25M4146
Technical Datasheet
Panel TypeTop Panel
Rack U Height-
Panel MaterialAluminium
Body ColorGrey
For Use With19" Rack Cases
External Height - Metric88.9mm
External Width - Metric436mm
External Height - Imperial3.5"
External Width - Imperial17.17"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Top Panel
Panel Material
Aluminium
For Use With
19" Rack Cases
External Width - Metric
436mm
External Width - Imperial
17.17"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
-
Body Color
Grey
External Height - Metric
88.9mm
External Height - Imperial
3.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
