Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVERO
Manufacturer Part No20-313145Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.98K6301
Your Part Number
527 In Stock
785 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.090 |
| 5+ | $15.620 |
| 10+ | $15.320 |
| 25+ | $15.000 |
| 50+ | $14.270 |
| 100+ | $12.940 |
| 250+ | $12.680 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$17.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERO
Manufacturer Part No20-313145Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.98K6301
Technical Datasheet
Product Range-
Connector ColourBlack
Connector MountingThrough Hole Mount
Mounting Hole Dia1.32mm
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Connector Colour
Black
Mounting Hole Dia
1.32mm
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
