Print Page
Image is for illustrative purposes only. Please refer to product description.

40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.180 |
| 5+ | $33.760 |
| 10+ | $32.370 |
Price for:Each
Minimum: 1
Multiple: 1
$35.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERO
Manufacturer Part No01-27567
Newark Part No.95M0365
Technical Datasheet
Board TypePhotoresist Board
Board MaterialEpoxy Paper
Hole Diameter1.02mm
External Height100mm
External Width500mm
Board Thickness1.6mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Veroboard is ideal for development and prototyping work, Veroboard is designed primarily for hard wiring of discrete components, typically in analogue circuits, but is equally useful where a number of common bus or signal lines are required. Veroboard is manufactured from copper clad laminated board which has been pierced with a grid of holes and machined to provide parallel tracks.
- Ideal for hard wiring or discrete components
Technical Specifications
Board Type
Photoresist Board
Hole Diameter
1.02mm
External Width
500mm
SVHC
No SVHC (04-Feb-2026)
Board Material
Epoxy Paper
External Height
100mm
Board Thickness
1.6mm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
