Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVERBATIM
Manufacturer Part No55507
Newark Part No.44AC4209
Product RangePRIMALLOY Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $87.990 |
Price for:Each
Minimum: 1
Multiple: 1
$87.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERBATIM
Manufacturer Part No55507
Newark Part No.44AC4209
Product RangePRIMALLOY Series
Technical Datasheet
Diameter3mm
Filament ColourBlack
Filament MaterialTPE (Thermoplastic Elastomer)
Melting Temperature195°C
Melting Temperature Min230°C
Melting Temperature Max240°C
Spool Width72mm
Filament Weight500g
Spool Hub Diameter102mm
Product RangePRIMALLOY Series
SVHCTo Be Advised
Product Overview
Top grade 3D printing filament, manufactured to very tight tolerances. Made from the very highest quality materials to ensure consistent feeding and stable prints. Available in PLA, ABS, TPE, BVOH and PP
Technical Specifications
Diameter
3mm
Filament Material
TPE (Thermoplastic Elastomer)
Melting Temperature Min
230°C
Spool Width
72mm
Spool Hub Diameter
102mm
SVHC
To Be Advised
Filament Colour
Black
Melting Temperature
195°C
Melting Temperature Max
240°C
Filament Weight
500g
Product Range
PRIMALLOY Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate