Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVERBATIM
Manufacturer Part No55500
Newark Part No.44AC4207
Product RangePRIMALLOY Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $87.990 |
Price for:Each
Minimum: 1
Multiple: 1
$87.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERBATIM
Manufacturer Part No55500
Newark Part No.44AC4207
Product RangePRIMALLOY Series
Technical Datasheet
Diameter1.75mm
Filament ColourWhite
Filament MaterialTPE (Thermoplastic Elastomer)
Melting Temperature235°C
Melting Temperature Min210°C
Spool Width67mm
Melting Temperature Max235°C
Filament Weight500g
Spool Hub Diameter102mm
Product RangePRIMALLOY Series
SVHCTo Be Advised
Product Overview
Top grade 3D printing filament, manufactured to very tight tolerances. Made from the very highest quality materials to ensure consistent feeding and stable prints. Available in PLA, ABS, TPE, BVOH and PP
Technical Specifications
Diameter
1.75mm
Filament Material
TPE (Thermoplastic Elastomer)
Melting Temperature Min
210°C
Melting Temperature Max
235°C
Spool Hub Diameter
102mm
SVHC
To Be Advised
Filament Colour
White
Melting Temperature
235°C
Spool Width
67mm
Filament Weight
500g
Product Range
PRIMALLOY Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate