Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VERBATIM |
|---|---|
| Manufacturer Part No | 44082Copy |
| Newark Part No. | 33AC3704 |
| Also Known As | 023942440826 |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | VERBATIM |
|---|---|
| Manufacturer Part No | 44082Copy |
| Newark Part No. | 33AC3704 |
| Also Known As | 023942440826 |
| Technical Datasheet | |
| Flash Memory Card Type | MicroSD Card, Class 10 |
| Memory Capacity | 16GB |
| Supply Voltage Nom | - |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
Verbatim 16GB Premium microSDHC Memory Card with Adapter, UHS-I Class 10 - Verbatim Premium microSDHC memory cards are an ideal pairing for smartphones and tablets equipped with a microSD slot. Simply insert the card into the slot and you have the ability to store photos or record video directly to the card – saving valuable space on your mobile device for apps, music and more.
- Supports Full HD (1080p) recording
- UHS-I Interface, U1 speed rated
- Up to 45MB/s read speed
- Waterproof, shock proof and temperature proof
- Limited Lifetime Warranty
Technical Specifications
| Flash Memory Card Type | MicroSD Card, Class 10 |
|---|---|
| Supply Voltage Nom | - |
| Operating Temperature Max | - |
| SVHC | To Be Advised |
| Memory Capacity | 16GB |
|---|---|
| Operating Temperature Min | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 3A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
