Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoTLM2
Newark Part No.60AC6101
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Banana Plug
Voltage Rating30V
Current Rating2A
Insulator ColourBlack, Red
Lead Length - Metric1m
Lead Length - Imperial39.4"
No. of Test Leads2
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Test lead set with 2 banana plugs
- Maximum 30V, 2A rated
- 100cm length
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
30V
Insulator Colour
Black, Red
Lead Length - Imperial
39.4"
Product Range
-
Test Connector Type B
4mm Banana Plug
Current Rating
2A
Lead Length - Metric
1m
No. of Test Leads
2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
