Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELLEMAN
Manufacturer Part NoPCSU02
Newark Part No.60AC5902
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $95.400 |
Price for:Each
Minimum: 1
Multiple: 1
$95.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoPCSU02
Newark Part No.60AC5902
Technical Datasheet
Product Range-
Scope Channels2 Channel
Bandwidth500kHz
Sampling Rate2.5MSPS
Display Memory Depth-
Calculated Rise Time-
Kit ContentsOscilloscope, Test Leads, USB Cable, Software
Manufacturer Warranty1 Year
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Mini 2 channel USB PC oscilloscope
- AC and DC input coupling
- 8bit resolution
- 50Hz to 2.5MHz sampling frequency
- Auto set-up and pre-trigger function
Contents
Oscilloscope, Test Leads, USB cable, Software.
Technical Specifications
Product Range
-
Bandwidth
500kHz
Display Memory Depth
-
Kit Contents
Oscilloscope, Test Leads, USB Cable, Software
Plug Type
-
Scope Channels
2 Channel
Sampling Rate
2.5MSPS
Calculated Rise Time
-
Manufacturer Warranty
1 Year
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate