Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELLEMAN
Manufacturer Part NoHPS140MK2
Newark Part No.25AC5221
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoHPS140MK2
Newark Part No.25AC5221
Technical Datasheet
Product Range-
Scope Channels1 Channel
Bandwidth10MHz
Sampling Rate40MSPS
Display Memory Depth-
Calculated Rise Time-
Scope Display TypeLCD Monochrome
Kit ContentsHPS140MK2 Pocket Scope
Manufacturer Warranty1 Year
Plug Type-
SVHCTo Be Advised
Product Overview
HPS140MK2 handheld oscilloscope still holds the same power as its predecessor, the HPS140, but in a new and modern design. Although small in size, this oscilloscope packs 40 MS/s in real time and its sensitivity can go as low as 0.1 mV. It also has a full automatic measuring system but can be operated manually if preferred.
- Bandwidth up to 10 MHz
- Full auto range option
- Signal markers for amplitude and time
- Memory hold function
- Direct audio power measurement
- Powered by 4 x 1.5V AAA batteries (not included)
- For use on CLASS II pollution degree II installations
- Dimension is 114 x 68 x 22 mm
Technical Specifications
Product Range
-
Bandwidth
10MHz
Display Memory Depth
-
Scope Display Type
LCD Monochrome
Manufacturer Warranty
1 Year
SVHC
To Be Advised
Scope Channels
1 Channel
Sampling Rate
40MSPS
Calculated Rise Time
-
Kit Contents
HPS140MK2 Pocket Scope
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate